Part Details for EW-15-10-T-S-290 by Samtec Inc
Overview of EW-15-10-T-S-290 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EW-15-10-T-S-290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EW-15-10-T-S-290-ND
|
DigiKey | CONN HDR 15POS 0.1 STACK T/H TIN Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EW-15-10-T-S-290
|
Avnet Americas | Conn Board Stacker HDR 15 POS 7.37mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: EW-15-10-T-S-290) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .330" Tail RoHS: Compliant | 0 |
|
$1.1100 | Buy Now |
DISTI #
EW-15-10-T-S-290
|
Avnet Americas | Conn Board Stacker HDR 15 POS 7.37mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: EW-15-10-T-S-290) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
EW-15-10-T-S-290
|
Avnet Americas | Conn Board Stacker HDR 15 POS 7.37mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: EW-15-10-T-S-290) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005197319
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" Flex Stack, Flexible Board Stacker, .330" Tail RoHS: Compliant | 0 |
|
$1.1100 | Buy Now |
Part Details for EW-15-10-T-S-290
EW-15-10-T-S-290 CAD Models
EW-15-10-T-S-290 Part Data Attributes
|
EW-15-10-T-S-290
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EW-15-10-T-S-290
Samtec Inc
Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Wire Wrap Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.29 inch | |
Body Length | 1.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for EW-15-10-T-S-290
This table gives cross-reference parts and alternative options found for EW-15-10-T-S-290. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EW-15-10-T-S-290, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54111-814-15-1450 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | EW-15-10-T-S-290 vs 54111-814-15-1450 |
54111-416-15-2300 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | EW-15-10-T-S-290 vs 54111-416-15-2300 |
EW-15-15-S-S-259 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-15-10-T-S-290 vs EW-15-15-S-S-259 |
DW-15-20-G-S-700 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-15-10-T-S-290 vs DW-15-20-G-S-700 |
54111-810-15-2350LF | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | EW-15-10-T-S-290 vs 54111-810-15-2350LF |
54111-118-15-1450 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | EW-15-10-T-S-290 vs 54111-118-15-1450 |
54111-118-15-1500LF | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | EW-15-10-T-S-290 vs 54111-118-15-1500LF |
54111-818-15-1450 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | EW-15-10-T-S-290 vs 54111-818-15-1450 |
54111-807-15-1600LF | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | EW-15-10-T-S-290 vs 54111-807-15-1600LF |
54111-110-15-2250LF | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | EW-15-10-T-S-290 vs 54111-110-15-2250LF |