Part Details for EW-EL9100-31B by L-com Inc
Overview of EW-EL9100-31B by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EW-EL9100-31B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6341
|
Newark | Cvt 10/100/1000Tx-1000Sx Sc |L-Com EW-EL9100-31B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$561.9900 / $639.2100 | Buy Now |
DISTI #
5073-EW-EL9100-31B-ND
|
DigiKey | CVT 10/100/1000TX-1000SX SC Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$558.9440 / $576.2800 | Buy Now |
DISTI #
73606452
|
RS | Etherwan Hardened 10.100.1000TX to 1000SX Media Converter Multimode SC 550 Met- | L-com EW-EL9100-31B Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$650.0000 | RFQ |
|
Onlinecomponents.com | CVT 10/100/1000TX-1000SX SC | 0 |
|
$579.1500 / $612.9900 | Buy Now |
DISTI #
EW-EL9100-31B
|
L-com US | The The EtherWan EL9000 series functions at temperatures ranging from -40°C to 75°C (-40°F to 167°F) and is tested for functional operation @ -40°C to 85°C (-40°F to 185°F). Whether on the factory floor or the street corner, the EL9000 will provide flawless communications when you need it most. The EL9000 series supports multi-mode/single-mode fiber optics. The RJ-45 port on this unit provides Auto-MDIX and auto-negotiation. The linkfault- pass-through feature allows the network management agent on adjacent equipment to react to a broken link. Flexibility is the main feature of the EL9100, it may be DIN rail or panel mounted, and comes with power options to match the applications that require a tough, environmentally hardened, Gigabit Ethernet media converter. Min Qty: 1 Package Multiple: 1 | 6 |
|
$585.0000 / $650.0000 | Buy Now |