Part Details for EW315 by NTE Electronics Inc
Overview of EW315 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EW315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C4589
|
Newark | Resistor 1/8W Metal Film Flameproof 15K Ohm 2% Axial Lead |Nte Electronics EW315 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-EW315-ND
|
DigiKey | RES 15K OHM 2% 1/8W AXIAL Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2257 In Stock |
|
$0.0830 / $0.1000 | Buy Now |