Part Details for EWB.2S.306.CLLPV by LEMO connectors
Overview of EWB.2S.306.CLLPV by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EWB.2S.306.CLLPV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
736-EWB2S306CLLPV
|
Mouser Electronics | Circular Push Pull Connectors FIXED RECEPTACLE TWO FLATS ON FLANGE | 0 |
|
Order Now | |
DISTI #
EWB.2S.306.CLLPV
|
TME | Connector: circular, 2S, socket, female, PIN: 6, soldering Min Qty: 1 | 0 |
|
$93.6900 / $117.2700 | RFQ |
Part Details for EWB.2S.306.CLLPV
EWB.2S.306.CLLPV CAD Models
EWB.2S.306.CLLPV Part Data Attributes
|
EWB.2S.306.CLLPV
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EWB.2S.306.CLLPV
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP68, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |