Part Details for EWH1EM472L30OT by Aihua Technology Group Co Ltd
Overview of EWH1EM472L30OT by Aihua Technology Group Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EWH1EM472L30OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2260 | Buy Now |
DISTI #
CE-4700/25PHT-Y
|
TME | Capacitor: electrolytic, THT, 4700uF, 25VDC, Ø16x30mm, Pitch: 7.5mm Min Qty: 5 | 14098 |
|
$0.2530 / $0.5070 | Buy Now |