Part Details for EWH1HM100D11OT by Aihua Technology Group Co Ltd
Overview of EWH1HM100D11OT by Aihua Technology Group Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EWH1HM100D11OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | WH Series 50 V 10 uf 105'c 5x11mm ls=2mm 2h hours Radial Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0127 / $0.0152 | Buy Now |
|
Onlinecomponents.com | Alum Electrolytic Capacitor - 10uF - 50V - -40°C to 105°C - 5mm Dia x 11mm - Radial Thru Hole - 2000 Hours RoHS: Compliant | 0 |
|
$0.0069 / $0.0572 | Buy Now |
DISTI #
CE-10/50PHT-Y
|
TME | Capacitor: electrolytic, THT, 10uF, 50VDC, Ø5x11mm, Pitch: 2mm, ±20% Min Qty: 20 | 18540 |
|
$0.0088 / $0.0517 | Buy Now |
DISTI #
EWH1HM100D11OT
|
Avnet Abacus | Cap Alu Radial Leaded 10uF 20% 50V 105C 2000hrs 40mA 2mm 5*11 (Alt: EWH1HM100D11OT) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |