Part Details for EWH1HM100D11X25T by Aihua Technology Group Co Ltd
Overview of EWH1HM100D11X25T by Aihua Technology Group Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EWH1HM100D11X25T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CE-10/50PHT-TAS
|
TME | Capacitor: electrolytic, 10uF, 50VDC, Ø5x11mm, Pitch: 2.5mm, tape Min Qty: 25 | 0 |
|
$0.0100 / $0.0431 | RFQ |