Part Details for EWH1HM102W25OT by Aihua Technology Group Co Ltd
Overview of EWH1HM102W25OT by Aihua Technology Group Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EWH1HM102W25OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5826
|
Newark | Cap, 1000Uf, 50V, Alu Elec, Radial Rohs Compliant: Yes |Aishi EWH1HM102W25OT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1583 |
|
$0.3350 / $0.5800 | Buy Now |
|
Future Electronics | WH Series 50 V 1000 uf 105'c 12.5x25mm LS=5mm Radial Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1500 / $0.1780 | Buy Now |
|
Onlinecomponents.com | Alum Electrolytic Capacitor - 1000uF - 50V - -40°C to 105°C - 12.5mm Dia x 25mm - Radial Thru Hole - 2000 Hours RoHS: Compliant | 0 |
|
$0.1220 / $0.6440 | Buy Now |
DISTI #
EWH1HM102W25OT
|
TME | Capacitor: electrolytic, THT, 1000uF, 50VDC, Ø12.5x25mm, ±20% Min Qty: 4800 | 0 |
|
$0.1320 | RFQ |
DISTI #
EWH1HM102W25OT
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: EWH1HM102W25OT) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |