Part Details for EWH1KM010D11OT by Aihua Technology Group Co Ltd
Overview of EWH1KM010D11OT by Aihua Technology Group Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EWH1KM010D11OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.0109 | Buy Now |
DISTI #
CE-1/100PHT-Y
|
TME | Capacitor: electrolytic, THT, 1uF, 100VDC, Ø5x11mm, Pitch: 2mm, ±20% Min Qty: 20 | 47710 |
|
$0.0087 / $0.0471 | Buy Now |