Part Details for EWH1KM471L30OT by Aihua Technology Group Co Ltd
Overview of EWH1KM471L30OT by Aihua Technology Group Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EWH1KM471L30OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EWH1KM471L30OT
|
TME | Capacitor: electrolytic, THT, 470uF, 100VDC, Ø16x30mm, ±20%, 2000h Min Qty: 2000 | 0 |
|
$0.2460 | RFQ |