Part Details for EWH1VM332L30OT by Aihua Technology Group Co Ltd
Overview of EWH1VM332L30OT by Aihua Technology Group Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EWH1VM332L30OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2740 | Buy Now |
DISTI #
EWH1VM332L30OT
|
TME | Capacitor: electrolytic, THT, 3300uF, 35VDC, Ø16x30mm, ±20%, 2000h Min Qty: 2000 | 0 |
|
$0.2220 | RFQ |
|
CHIPMALL.COM LIMITED | 3300uF 35V 20% Plugin,D16xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | 800 |
|
$0.2427 / $0.4357 | Buy Now |