Part Details for EWIXP425ABDT by Intel Corporation
Overview of EWIXP425ABDT by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EWIXP425ABDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10027 |
|
RFQ | ||
|
Quest Components | RISC MICROPROCESSOR, CMOS, PBGA492 | 52 |
|
$38.4000 / $48.0000 | Buy Now |
|
Quest Components | RISC MICROPROCESSOR, CMOS, PBGA492 | 7960 |
|
$43.2000 / $57.6000 | Buy Now |
|
Sense Electronic Company Limited | BGA@ | 500 |
|
RFQ |
Part Details for EWIXP425ABDT
EWIXP425ABDT CAD Models
EWIXP425ABDT Part Data Attributes
|
EWIXP425ABDT
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EWIXP425ABDT
Intel Corporation
RISC Microprocessor, CMOS, PBGA492
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B492 | |
Number of Terminals | 492 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA492,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |