There are no models available for this part yet.
Overview of EWT175JB250R by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EWT175JB250R by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EWT175JB250R
|
Avnet Americas | Res Wirewound 250 Ohm 5% 175W RDL Lug Bolt-On Bulk - Bulk (Alt: EWT175JB250R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.5000 / $50.0000 | Buy Now | ||
NAC | Resistor, 175W, 5%, Bulk, 250 Ohms, Custom Code RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$28.5700 / $33.3300 | Buy Now |