Part Details for EWT175JB2K00 by SEI Stackpole Electronics Inc
Overview of EWT175JB2K00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EWT175JB2K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EWT175JB2K00
|
Avnet Americas | Res Wirewound 2K Ohm 5% 175W RDL Lug Bolt-On Bulk - Bulk (Alt: EWT175JB2K00) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.5000 / $50.0000 | Buy Now |
|
NAC | Resistor, 175W, 5%, Bulk, 2K Ohms, Custom Code RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$28.5700 / $33.3300 | Buy Now |
Part Details for EWT175JB2K00
EWT175JB2K00 CAD Models
EWT175JB2K00 Part Data Attributes
|
EWT175JB2K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EWT175JB2K00
SEI Stackpole Electronics Inc
RESISTOR, WIRE WOUND
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Screw Ends, | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Manufacturer Series | EWT | |
Package Diameter | 28.6 mm | |
Package Length | 216 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 175 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | EWT | |
Technology | WIRE WOUND | |
Terminal Finish | MATTE TIN | |
Tolerance | 5% | |
Working Voltage | 2500 V |