Part Details for EWT175JB50K0 by SEI Stackpole Electronics Inc
Overview of EWT175JB50K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EWT175JB50K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EWT175JB50K0
|
Avnet Americas | Resistor, 50 kOhm, ? 5%, 175 W, Wirewound, Flame Proof, Solder Lug - Bulk (Alt: EWT175JB50K0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.5000 / $50.0000 | Buy Now |
|
NAC | Resistor, 175W, 5%, Bulk, 50K Ohms, Custom Code RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$28.5700 / $33.3300 | Buy Now |