-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EWT225JB2K00-ND
|
DigiKey | RES CHAS MNT 2K OHM 5% 225W Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
14 In Stock |
|
$18.9375 / $28.7800 | Buy Now |
DISTI #
EWT225JB2K00
|
Avnet Americas | Res Wirewound 2K Ohm 5% 225W RDL Lug Bolt-On Bulk - Bulk (Alt: EWT225JB2K00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.5000 / $50.0000 | Buy Now |
DISTI #
EWT225JB2K00
|
Avnet Americas | Res Wirewound 2K Ohm 5% 225W RDL Lug Bolt-On Bulk - Bulk (Alt: EWT225JB2K00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
NAC | 225W, 5%, Bulk, 2K Ohms, Custom Code - Non-Flammable Edgewound Tubular Wirewound Resistor - Vitreous Enamel Coating RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$36.9240 / $43.6400 | Buy Now |
|
South Electronics | EWT225JB2K00 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EWT225JB2K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EWT225JB2K00
SEI Stackpole Electronics Inc
RESISTOR, WIRE WOUND
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Screw Ends, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Manufacturer Series | EWT | |
Package Diameter | 28.6 mm | |
Package Length | 267 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 225 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | EWT | |
Technology | WIRE WOUND | |
Terminal Finish | MATTE TIN | |
Tolerance | 5% | |
Working Voltage | 2500 V |