Part Details for EWT300JB4R00 by SEI Stackpole Electronics Inc
Overview of EWT300JB4R00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EWT300JB4R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.5200 / $72.5000 | Buy Now |
|
NAC | Resistor, 300W, 5%, Bulk, 4 Ohms, Custom Code RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$50.0000 / $58.3300 | Buy Now |