Part Details for EWT700KB10R0 by SEI Stackpole Electronics Inc
Overview of EWT700KB10R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EWT700KB10R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.2800 / $192.8800 | Buy Now |
|
NAC | Non-Flammable Edgewound Tubular Wirewound Resistor-Vitreous Enamel Coating, 700W, 10%, Bulk, 10Ohms,Custom Code RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$100.0000 / $116.6700 | Buy Now |