Part Details for EWVYKXL16B14 by Panasonic Electronic Components
Overview of EWVYKXL16B14 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EWVYKXL16B14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EWV-YKXL16B14
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, Audio, 100 mW, ± 20% - Trays (Alt: EWV-YKXL16B14) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.3401 / $2.6496 | Buy Now |