Part Details for EX RJ19 by TE Connectivity
Overview of EX RJ19 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EX RJ19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALUEIN-EX-RJ19
|
TME | Enclosure: multipurpose, X: 200mm, Y: 230mm, Z: 113mm, ATEX, grey Min Qty: 1 | 9 |
|
$109.6400 / $129.1200 | Buy Now |