Part Details for EX-11B by Panasonic Electronic Components
Overview of EX-11B by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EX-11B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H9037
|
Newark | Sensor Photo Through-Beam, 150Mm, Npn Do, Sensor Output Type:Npn, Sensing Range Max:150Mm, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Output Current:50Ma, Product Range:Ex-10 Series, Sensing Mode:Through-Beam Rohs Compliant: Yes |Panasonic EX-11B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$91.7800 / $98.9500 | Buy Now |
DISTI #
1110-2159-ND
|
DigiKey | SENSOR THROUGH-BEAM 15CM NPN Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$84.5460 / $93.0000 | Buy Now |
DISTI #
658-EX-11B
|
Mouser Electronics | Photoelectric Sensors THRU, FRONT, NPN, VR, D-ON, 150MM, 12-24VDC RoHS: Compliant | 101 |
|
$79.9800 / $93.0000 | Buy Now |
DISTI #
70036095
|
RS | Sensor, Photoelectric, Ultra-Slim, NPN Output, Front Sensing, 150mm, Dark-ON | Panasonic Industrial Automation EX-11B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 3 |
|
$83.7000 / $93.0000 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Thru-beam Dark ON NPN 0.15m |
118 On Order |
|
$76.8600 / $92.5400 | Buy Now |
DISTI #
EX-11B
|
TME | Sensor: photoelectric, Range: 0÷150mm, NPN, DARK-ON, Usup: 12÷24VDC Min Qty: 1 | 0 |
|
$75.5400 / $86.9000 | RFQ |
DISTI #
2776691
|
element14 Asia-Pacific | PHOTOELECTRIC SENSOR, 150MM, NPN O/P RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$101.0114 | Buy Now |
DISTI #
2776691
|
Farnell | PHOTOELECTRIC SENSOR, 150MM, NPN O/P RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 2 Days Container: Each | 5 |
|
$94.9622 / $169.5736 | Buy Now |
|
Master Electronics | Photoelectric Sensor Thru-beam Dark ON NPN 0.15m |
118 On Order |
|
$76.8600 / $92.5400 | Buy Now |
|
Neutron USA | Sensor, Photoelectric, Ultra-Slim, NPN Output, Front Sensing, 150mm, Dark-ON | 0 |
|
$253.7300 | Buy Now |
Part Details for EX-11B
EX-11B CAD Models
EX-11B Part Data Attributes
|
EX-11B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EX-11B
Panasonic Electronic Components
Through Beam Photoelectric Sensor, Rectangular
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP 67, SHORT-CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION | |
Body Breadth | 3.5 mm | |
Body Height | 19 mm | |
Body Length or Diameter | 10 mm | |
Housing | POLYBUTYLENE TEREPHTHALATE | |
Measurement Range-Max (mm) | 150 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Open Collector | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Repeatability | 0.05 | |
Response Time | 500 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Surface Mount | NO | |
Termination Type | CABLE |