Part Details for EX-11SEA-PN by Panasonic Electronic Components
Overview of EX-11SEA-PN by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EX-11SEA-PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-3431-ND
|
DigiKey | SENSOR THROUGH-BEAM 15CM PNP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$84.5460 / $93.0000 | Buy Now |
DISTI #
658-EX-11SEA-PN
|
Mouser Electronics | Photoelectric Sensors THRU, Narrow beam, SIDE, PNP, VR, L-ON, 150mm, 12-24VDC RoHS: Compliant | 0 |
|
$79.9800 / $93.0000 | Order Now |
DISTI #
70608639
|
RS | Sensor, Photo, Thru, Narrow Beam, Side, PNP, VR, L-ON,150mm Range,12-24VDC | Panasonic Industrial Automation EX-11SEA-PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$85.3700 / $94.8600 | RFQ |
|
Onlinecomponents.com | Through-Beam Optical Sensor - 5.9" (15cm) Sensing Distance - PNP - Open Collector/Light-ON - 12V to 24V Supply. | 0 |
|
$72.3300 / $91.7100 | Buy Now |
DISTI #
EX-11SEA-PN
|
TME | Sensor: photoelectric, Range: 0÷150mm, PNP, LIGHT-ON, 50mA, <0.5ms Min Qty: 1 | 0 |
|
$72.8500 / $83.8100 | RFQ |
|
Master Electronics | Through-Beam Optical Sensor - 5.9" (15cm) Sensing Distance - PNP - Open Collector/Light-ON - 12V to 24V Supply. | 0 |
|
$72.3300 / $91.7100 | Buy Now |
Part Details for EX-11SEA-PN
EX-11SEA-PN CAD Models
EX-11SEA-PN Part Data Attributes
|
EX-11SEA-PN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EX-11SEA-PN
Panasonic Electronic Components
Through Beam Photoelectric Sensor, Rectangular,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, SHORT-CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION | |
Body Breadth | 4.5 mm | |
Body Height | 19 mm | |
Body Length or Diameter | 10 mm | |
Housing | POLYBUTYLENE TEREPHTHALATE | |
Measurement Range-Max (mm) | 150 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Open Collector | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Repeatability | 0.05 | |
Response Time | 500 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Surface Mount | NO | |
Termination Type | CABLE |