-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diffuse Photoelectric Sensor, 2mm Min, 25mm Max
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2447
|
Newark | Sensor, Optical, Sensor Output:Npn, Sensing Range Max:25Mm, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Output Current:50Ma, Product Range:Ex-10 Series, Svhc:No Svhc (07-Jul-2017), Sensing Range:2Mm To 25Mm, Supply Voltage Rohs Compliant: Yes |Panasonic EX-14A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$81.0200 / $87.3600 | Buy Now |
DISTI #
1110-2171-ND
|
DigiKey | SENSOR REFLCTV 25MM NPN OPEN COL Min Qty: 1 Lead time: 10 Weeks Container: Box |
535 In Stock |
|
$73.6370 / $81.0000 | Buy Now |
DISTI #
658-EX-14A
|
Mouser Electronics | Photoelectric Sensors CONV, FRONT, NPN, VR, L-ON, 2-25MM, 12-24VDC RoHS: Compliant | 71 |
|
$69.6600 / $81.0000 | Buy Now |
DISTI #
70036104
|
RS | Photoelectric Sensor, Reflective, NPN, Diffuse Convergent, 0.025m, EX-10 Series | Panasonic Industrial Automation EX-14A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 1003 |
|
$74.5200 / $81.0000 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Convergent Light ON NPN 0.025m RoHS: Compliant |
257 In Stock 224 Factory Stock |
|
$70.4100 / $80.6000 | Buy Now |
DISTI #
78809377
|
Verical | Photoelectric Sensor Convergent Light ON NPN 0.025m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 249 |
|
$85.3169 / $101.1292 | Buy Now |
DISTI #
77362146
|
Verical | Photoelectric Sensor Convergent Light ON NPN 0.025m RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$89.4600 / $96.3480 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
EX-14A
|
TME | Sensor: photoelectric, Range: 2÷25mm, NPN, LIGHT-ON, Usup: 12÷24VDC Min Qty: 1 | 8 |
|
$67.9800 / $78.2000 | Buy Now |
|
Master Electronics | Photoelectric Sensor Convergent Light ON NPN 0.025m RoHS: Compliant |
257 In Stock 224 Factory Stock |
|
$70.4100 / $80.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EX-14A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EX-14A
Panasonic Electronic Components
Diffuse Photoelectric Sensor, 2mm Min, 25mm Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP 67, SHORT-CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION | |
Body Breadth | 3.5 mm | |
Body Height | 20.5 mm | |
Body Length or Diameter | 13 mm | |
Housing | POLYBUTYLENE TEREPHTHALATE | |
Measurement Range-Max (mm) | 25 mm | |
Measurement Range-Min (mm) | 2 mm | |
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 13 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Open Collector | |
Output Type | NPN | |
Repeatability | 0.1 | |
Response Time | 500 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Surface Mount | NO | |
Termination Type | CABLE |