Part Details for EX-15 by Panasonic Electronic Components
Overview of EX-15 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EX-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1852-ND
|
DigiKey | SENSOR THRU-BEAM 15CM NPN OPEN Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$158.1830 / $174.0000 | Buy Now |
DISTI #
658-EX-15
|
Mouser Electronics | Photoelectric Sensors THRU, FRONT, NPN, VR, LO/DO, 150MM, 12-24VDC RoHS: Compliant | 1 |
|
$149.6400 / $174.0000 | Buy Now |
DISTI #
70036147
|
RS | SENSOR, PHOTOELECTRIC, ULTRA-SLIM, FRONT SENSING, THRU-BEAM, LO/DO,150MM | Panasonic Industrial Automation EX-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$159.2400 / $180.9600 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 0.15m RoHS: Compliant | 0 |
|
$140.9400 / $151.3800 | Buy Now |
|
Master Electronics | Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 0.15m RoHS: Compliant | 0 |
|
$140.9400 / $151.3800 | Buy Now |
Part Details for EX-15
EX-15 CAD Models
EX-15 Part Data Attributes
|
EX-15
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EX-15
Panasonic Electronic Components
Through Beam Photoelectric Sensor, Rectangular
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, SHORT-CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION | |
Body Breadth | 3.5 mm | |
Body Height | 19 mm | |
Body Length or Diameter | 10 mm | |
Housing | POLYBUTYLENE TEREPHTHALATE | |
Measurement Range-Max (mm) | 150 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 25 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Open Collector | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Repeatability | 0.05 | |
Response Time | 500 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Surface Mount | NO | |
Termination Type | CABLE |