Part Details for EX-17E by Panasonic Electronic Components
Overview of EX-17E by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for EX-17E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-2606-ND
|
DigiKey | SENSOR THRU-BEAM 50CM NPN OPEN Min Qty: 1 Lead time: 10 Weeks Container: Box |
4 In Stock |
|
$158.1830 / $174.0000 | Buy Now |
DISTI #
658-EX-17E
|
Mouser Electronics | Photoelectric Sensors THRU, SIDE, NPN, VR, LO/DO, 500MM, 12-24VDC RoHS: Compliant | 3 |
|
$149.6400 / $174.0000 | Buy Now |
DISTI #
70036150
|
RS | SENSOR, PHOTOELECTRIC, ULTRA-SLIM, SIDE SENSING, THRU-BEAM, LO/DO,500MM | Panasonic Industrial Automation EX-17E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$156.6000 / $174.0000 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 0.5m | 0 |
|
$140.9400 / $151.3800 | Buy Now |
|
Master Electronics | Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 0.5m | 0 |
|
$140.9400 / $151.3800 | Buy Now |
Part Details for EX-17E
EX-17E CAD Models
EX-17E Part Data Attributes:
|
EX-17E
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EX-17E
Panasonic Electronic Components
Through Beam Photoelectric Sensor, Rectangular
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, SHORT-CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION | |
Body Breadth | 3.5 mm | |
Body Height | 19 mm | |
Body Length or Diameter | 10 mm | |
Housing | POLYBUTYLENE TEREPHTHALATE | |
Measurement Range-Max (mm) | 500 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 25 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Open Collector | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Repeatability | 0.05 | |
Response Time | 500 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Surface Mount | NO | |
Termination Type | CABLE |