Part Details for EX-21A by Panasonic Electronic Components
Overview of EX-21A by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EX-21A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H2555
|
Newark | Photoelectric Sensor, 1M, Npn Lo, Sensor Output:Npn, Sensing Range Max:1M, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Output Current:50Ma, Product Range:Ex-20 Series, Sensing Mode:Through-Beam Rohs Compliant: Yes |Panasonic EX-21A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1110-1855-ND
|
DigiKey | SENSOR THROUGH-BEAM 100CM NPN Min Qty: 1 Lead time: 10 Weeks Container: Box |
1485 In Stock |
|
$103.6370 / $114.0000 | Buy Now |
DISTI #
658-EX-21A
|
Mouser Electronics | Photoelectric Sensors THRU-BEAM FRONT ON 1M L-ON NPN RoHS: Compliant | 7 |
|
$98.0400 / $114.0000 | Buy Now |
DISTI #
70036153
|
RS | SENSOR, PHOTOELECTRIC, ULTRA-COMPACT, FRONT SENSING, THRU-BEAM, LO,1000MM | Panasonic Industrial Automation EX-21A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$102.6000 / $114.0000 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor Thru-beam Light ON NPN 1m |
6 In Stock 10 On Order |
|
$99.1000 / $113.4300 | Buy Now |
DISTI #
EX-21A
|
TME | Sensor: photoelectric, Range: 0÷1m, NPN, LIGHT-ON, Usup: 12÷24VDC Min Qty: 1 | 0 |
|
$101.7600 / $117.0600 | RFQ |
|
Master Electronics | Photoelectric Sensor Thru-beam Light ON NPN 1m |
6 In Stock 10 On Order |
|
$99.1000 / $113.4300 | Buy Now |
Part Details for EX-21A
EX-21A CAD Models
EX-21A Part Data Attributes:
|
EX-21A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EX-21A
Panasonic Electronic Components
Through Beam Photoelectric Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, SHORT CIRCUIT PROTECTION | |
Body Breadth | 4.5 mm | |
Body Height | 18 mm | |
Body Length or Diameter | 16 mm | |
Housing | PET | |
Measurement Range-Max (mm) | 1000 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Response Time | 500 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Termination Type | CABLE |