Part Details for EX-24A by Panasonic Electronic Components
Overview of EX-24A by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |
Price & Stock for EX-24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7264
|
Newark | Photo Sensor, 25Mm, 24V, Light-On Rohs Compliant: Yes |Panasonic EX-24A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$98.4500 / $106.1500 | Buy Now |
DISTI #
09AK2804
|
Newark | Ex-24A |Panasonic Electronic Components EX-24A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.7100 / $81.8000 | Buy Now |
DISTI #
25H9051
|
Newark | Sensor, Photo, Convergent, 25Mm, Npn Lo, Sensor Output:Npn, Sensing Range Max:25Mm, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Output Current:50Ma, Product Range:Ex-20 Series, Sensing Mode:Convergent Rohs Compliant: Yes |Panasonic EX-24A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1110-2176-ND
|
DigiKey | SENSOR REFLECTIVE 25MM NPN LT ON Min Qty: 1 Lead time: 10 Weeks Container: Box |
22 In Stock |
|
$80.9090 / $89.0000 | Buy Now |
DISTI #
658-EX-24A
|
Mouser Electronics | Photoelectric Sensors CONVERGENT REFLECTIVE FRONT ON 2-25mm L-ON NPN RoHS: Compliant | 15 |
|
$78.4800 / $88.1000 | Buy Now |
DISTI #
70036156
|
RS | Sensor, Photoelectric, Ultra-Compact, Front Sensing, Convergent, Lo,2-25Mm | Panasonic Industrial Automation EX-24A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 8 |
|
$80.9000 / $89.8900 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Convergent-Reflective Light ON NPN 0.025m RoHS: Compliant |
40 In Stock |
|
$74.2900 / $87.6600 | Buy Now |
DISTI #
84346319
|
Verical | Photoelectric Sensor Convergent-Reflective Light ON NPN 0.025m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2407 | Americas - 38 |
|
$98.5400 / $113.9580 | Buy Now |
DISTI #
77375995
|
Verical | Photoelectric Sensor Convergent-Reflective Light ON NPN 0.025m RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$111.0340 / $119.6020 | Buy Now |
DISTI #
EX-24A
|
TME | Sensor: photoelectric, Range: 2÷25mm, NPN, LIGHT-ON, Usup: 12÷24VDC Min Qty: 1 | 2 |
|
$84.9400 / $97.7100 | Buy Now |
Part Details for EX-24A
EX-24A CAD Models
EX-24A Part Data Attributes
|
EX-24A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EX-24A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |