Part Details for EX-28A by Panasonic Electronic Components
Overview of EX-28A by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3483-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm | |
2SK3483-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm | |
2SK3483-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm |
Price & Stock for EX-28A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7272
|
Newark | Photo Sensor, 115Mm, Reflective, 24V Rohs Compliant: Yes |Panasonic EX-28A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$119.8300 / $123.6700 | Buy Now |
DISTI #
1110-1863-ND
|
DigiKey | SENSOR REFLECTIVE 150MM NPN Min Qty: 1 Lead time: 10 Weeks Container: Box |
12 In Stock |
|
$99.0910 / $109.0000 | Buy Now |
DISTI #
658-EX-28A
|
Mouser Electronics | Photoelectric Sensors NARROW-VIEW REFLECTIVE SIDE ON 45-115mm L-ON NPN RoHS: Compliant | 0 |
|
$93.7400 / $109.0000 | Order Now |
DISTI #
70036159
|
RS | SENSOR, PHOTOELECTRIC, ULTRA-COMPACT, SIDE SENSING, DIFFUSE NARROW-VIEW, LO,45-115MM | Panasonic Industrial Automation EX-28A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$97.9800 / $110.0900 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Reflective Light ON NPN 0.115m RoHS: Compliant | 0 |
|
$84.7700 / $107.4900 | Buy Now |
DISTI #
EX-28A
|
TME | Sensor: photoelectric, Range: 45÷115mm, NPN, LIGHT-ON, 50mA, <0.5ms Min Qty: 1 | 0 |
|
$106.1700 / $122.1400 | RFQ |
|
Master Electronics | Photoelectric Sensor Reflective Light ON NPN 0.115m RoHS: Compliant | 0 |
|
$84.7700 / $107.4900 | Buy Now |