Part Details for EX-32A-C5 by Panasonic Electronic Components
Overview of EX-32A-C5 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P |
Price & Stock for EX-32A-C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EX-32A-C5-ND
|
DigiKey | SENSOR REFLECTIVE 50MM NPN LT ON Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$130.0000 | Buy Now |
DISTI #
658-EX-32A-C5
|
Mouser Electronics | Photoelectric Sensors M6 DIFFUSE L-ON NPN SCREW FIITTING PHOTO SENSOR CABLE 5M RoHS: Compliant | 0 |
|
$111.8000 / $130.0000 | Order Now |
DISTI #
70608704
|
RS | M6 DIFFUSE L-ON NPN SCREW FIITTING PHOTO SENSOR CABLE 5M | Panasonic Industrial Automation EX-32A-C5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$120.8000 / $131.3000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$101.1000 / $128.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$101.1000 / $128.2000 | Buy Now |
Part Details for EX-32A-C5
EX-32A-C5 CAD Models
EX-32A-C5 Part Data Attributes
|
EX-32A-C5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EX-32A-C5
Panasonic Electronic Components
Diffuse Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, SHORT CIRCUIT PROTECTION | |
Body Breadth | 11 mm | |
Body Height | 14 mm | |
Housing | DIE-CASE ZINC NICKEL PLATED | |
Measurement Range-Max (mm) | 50 mm | |
Measurement Range-Min (mm) | ||
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Open Collector | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Response Time | 500 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Termination Type | CABLE |