Part Details for EX-4000-EAE-1073-40M0000000 by Microchip Technology Inc
Overview of EX-4000-EAE-1073-40M0000000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EX-4000-EAE-1073-40M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | EX-4000-EAE-1073-40M0000000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
EX-4000-EAE-1073-40M0000000
|
Avnet Silica | Through Hole Crystal Oscillator 40MHz 3.3V 15pF 4-Pin DIP (Alt: EX-4000-EAE-1073-40M0000000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for EX-4000-EAE-1073-40M0000000
EX-4000-EAE-1073-40M0000000 CAD Models
EX-4000-EAE-1073-40M0000000 Part Data Attributes:
|
EX-4000-EAE-1073-40M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EX-4000-EAE-1073-40M0000000
Microchip Technology Inc
HCMOS Output Clock Oscillator, 40MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-14/4 | |
Reach Compliance Code | compliant | |
Aging | 0.5 PPM/FIRST YEAR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Frequency Stability-Voltage | 0.015 ppm | |
Input Power | 0.45 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Physical Dimension | 20.83mm x 13.21mm x 7.62mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Warm-up Power | 1.5 W | |
Warm-up Time-Max | 2 Minute |