Part Details for EX-5 by Jonard Tools
Overview of EX-5 by Jonard Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EX-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F5444
|
Newark | Tools, Extractors, For Use With:Plcc, Product Range:-, No. Of Pins:128Pins Rohs Compliant: Yes |Jonard Tools EX-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$25.9500 | Buy Now |
DISTI #
K293-ND
|
DigiKey | TOOL EXTRACTOR IC PLCC UNIVERSAL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
19 In Stock |
|
$25.9500 / $28.9300 | Buy Now |
DISTI #
801-EX-5
|
Mouser Electronics | Pliers & Tweezers PLCC EXTRACTOR TOOL ESD SAFE RoHS: Compliant | 111 |
|
$28.1800 | Buy Now |
DISTI #
71135462
|
RS | PLCC EXTRACTOR - ESD SAFE | Jonard EX-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$26.0100 / $29.2200 | Buy Now |
|
Onlinecomponents.com | Plcc Extractor - Esd Safe RoHS: Compliant |
4 In Stock |
|
$25.9500 / $30.2700 | Buy Now |
|
Master Electronics | Plcc Extractor - Esd Safe RoHS: Compliant |
4 In Stock |
|
$25.9500 / $30.2700 | Buy Now |
Part Details for EX-5
EX-5 CAD Models
EX-5 Part Data Attributes
|
EX-5
Jonard Tools
Buy Now
|
Compare Parts:
EX-5
Jonard Tools
|
Samacsys Manufacturer | Jonard Tools |