Part Details for EX-Z12A-P-R by Panasonic Electronic Components
Overview of EX-Z12A-P-R by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for EX-Z12A-P-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-EX-Z12A-P-R-ND
|
DigiKey | SENSOR THROUGH-BEAM 200MM PNP Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$96.4300 | Buy Now |
DISTI #
658-EX-Z12A-P-R
|
Mouser Electronics | Photoelectric Sensors Thrubeam, Side-sensing type, Sensing range 200mm, Light-ON, PNP output, Flexible cable RoHS: Compliant | 0 |
|
$89.4400 / $104.0000 | Order Now |
DISTI #
70669242
|
RS | Sensor, Photoelectric, Thrubeam, 200mm Range, Side-Sensing, Light-ON, PNP Output | Panasonic Industrial Automation EX-Z12A-P-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$107.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.8800 / $102.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$80.8800 / $102.5600 | Buy Now |
Part Details for EX-Z12A-P-R
EX-Z12A-P-R CAD Models
EX-Z12A-P-R Part Data Attributes
|
EX-Z12A-P-R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EX-Z12A-P-R
Panasonic Electronic Components
Through Beam Photoelectric Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP 67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | |
Body Breadth | 5.5 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 6.5 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 200 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | BOARD MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Response Time | 500 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Surface Mount | NO | |
Termination Type | CABLE |