There are no models available for this part yet.
Overview of EX-Z12A-R by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for EX-Z12A-R by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
658-EX-Z12A-R
|
Mouser Electronics | Photoelectric Sensors Thrubeam, Side-sensing type, Sensing range 200mm, Light-ON, NPN output, Flexible cable RoHS: Compliant | 0 |
|
$89.4400 / $104.0000 | Order Now | |
DISTI #
70669240
|
RS | Sensor, Photoelectric, Thrubeam, 200mm Range, Side-Sensing, Light-ON, NPN Output | Panasonic Industrial Automation EX-Z12A-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$107.1300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.0000 / $100.6400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$80.0000 / $100.6400 | Buy Now |
CAD Models for EX-Z12A-R by Panasonic Electronic Components
Part Data Attributes for EX-Z12A-R by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP 67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION
|
Body Breadth
|
5.5 mm
|
Body Height
|
12 mm
|
Body Length or Diameter
|
6.5 mm
|
Housing
|
PBT
|
Measurement Range-Max (mm)
|
200 mm
|
Measurement Range-Min (mm)
|
|
Mounting Feature
|
BOARD MOUNT
|
Operating Current-Max
|
10 mA
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Type
|
NPN
|
Package Shape/Style
|
RECTANGULAR
|
Response Time
|
500 µs
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,PHOTOELECTRIC
|
Supply Voltage-Max
|
26.4 V
|
Supply Voltage-Min
|
10.8 V
|
Surface Mount
|
NO
|
Termination Type
|
CABLE
|