Part Details for EX-Z13FA by Panasonic Electronic Components
Overview of EX-Z13FA by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EX-Z13FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-3856-ND
|
DigiKey | SENSOR THROUGH-BEAM 500MM NPN Min Qty: 1 Lead time: 10 Weeks Container: Box |
29 In Stock |
|
$89.0910 / $98.0000 | Buy Now |
DISTI #
658-EX-Z13FA
|
Mouser Electronics | Photoelectric Sensors Thrubeam, Front-sensing type, Sensing range 500mm, Light-ON, NPN output RoHS: Compliant | 19 |
|
$84.2800 / $98.0000 | Buy Now |
DISTI #
70669220
|
RS | Sensor, Photoelectric, Thrubeam, 500mm Range, Front-Sensing, Light-ON, NPN Out | Panasonic Industrial Automation EX-Z13FA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$85.2600 / $98.0000 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Thru-beam Light ON NPN 0.5m RoHS: Compliant |
15 In Stock |
|
$85.6100 / $97.5100 | Buy Now |
DISTI #
EX-Z13FA
|
TME | Sensor: photoelectric, Range: 0÷500mm, NPN, LIGHT-ON, 20mA, Mat: PBT Min Qty: 1 | 0 |
|
$90.2300 / $103.7900 | RFQ |
DISTI #
2726601
|
element14 Asia-Pacific | PHOTOELECTRIC SENSOR, 500MM, NPN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$128.5997 | Buy Now |
DISTI #
2726601
|
Farnell | PHOTOELECTRIC SENSOR, 500MM, NPN RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$119.6063 / $213.5809 | Buy Now |
|
Master Electronics | Photoelectric Sensor Thru-beam Light ON NPN 0.5m RoHS: Compliant |
15 In Stock |
|
$85.6100 / $97.5100 | Buy Now |
Part Details for EX-Z13FA
EX-Z13FA CAD Models
EX-Z13FA Part Data Attributes
|
EX-Z13FA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EX-Z13FA
Panasonic Electronic Components
Through Beam Photoelectric Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | |
Body Breadth | 3 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 8 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 500 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | BOARD MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Response Time | 500 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.8 V | |
Surface Mount | NO |