-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HDR 0.8MM 280POS SMD R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1360
|
Newark | 0.8Mm Pitch, Connectors For Medical And Industrial Applications |Hirose(Hrs) EX10E-280P Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.2900 / $80.9700 | Buy Now |
DISTI #
H122029-ND
|
DigiKey | CONN PLUG 280POS R/A SMD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
9 In Stock |
|
$50.3667 / $62.5000 | Buy Now |
DISTI #
EX10E-280P
|
Avnet Americas | Conn Wire to Board RCP 280 POS 0.8mm Solder RA SMD - Trays (Alt: EX10E-280P) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 Lead time: 33 Weeks, 0 Days Container: Tray | 0 |
|
$51.3750 / $59.5950 | Buy Now |
DISTI #
798-EX10E-280P
|
Mouser Electronics | I/O Connectors 280P PLUG PROBE SIDE R/A 0.8MM PITCH RoHS: Compliant | 283 |
|
$50.6800 / $62.4800 | Buy Now |
DISTI #
HIREX10E-280P
|
Heilind Electronics | 232-0624-7-00 EACH | Americas - 0 in Stock |
|
$56.0000 / $57.7778 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.1600 / $65.5200 | Buy Now |
DISTI #
232-0624-7-00
|
Avnet Abacus | - Tape and Reel (Alt: 232-0624-7-00) RoHS: Compliant Min Qty: 216 Package Multiple: 216 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EX10E-280P
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EX10E-280P
Hirose Electric Co Ltd
CONN HDR 0.8MM 280POS SMD R/A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.394 inch | |
Body Depth | 0.559 inch | |
Body Length | 3.123 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 125 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 400VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 250000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M3X0.5 | |
Mounting Option 2 | GUIDE SLOT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.35 mm | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 1.6 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 280 | |
UL Flammability Code | 94V-0 |