Part Details for EX256-TQG100A by Microchip Technology Inc
Overview of EX256-TQG100A by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EX256-TQG100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ5177
|
Newark | Ex Fpga, 12K System Gates 100 Lqfp 14X14X1.4Mm Tray Rohs Compliant: Yes |Microchip EX256-TQG100A Min Qty: 10080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.9600 | Buy Now |
DISTI #
EX256-TQG100A-ND
|
DigiKey | IC FPGA 81 I/O 100TQFP Min Qty: 10080 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$99.8006 | Buy Now |
DISTI #
EX256-TQG100A
|
Avnet Americas | FPGA eX Family 8K Gates 512 Cells 250MHz 0.22um (CMOS) Technology 2.5V 100-Pin TQFP - Trays (Alt: EX256-TQG100A) RoHS: Compliant Min Qty: 10080 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$90.9600 / $102.6600 | Buy Now |
DISTI #
494-EX256-TQG100A
|
Mouser Electronics | FPGA - Field Programmable Gate Array eX FPGA, 12K System Gates RoHS: Compliant | 0 |
|
$99.8000 | Order Now |
DISTI #
EX256-TQG100A
|
Microchip Technology Inc | eX FPGA, 12K System Gates, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$64.1600 / $102.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10080 Package Multiple: 90 | 0 |
|
$119.7700 | Buy Now |
|
Onlinecomponents.com | 56 Factory Stock |
|
$91.0800 / $294.0500 | Buy Now | |
DISTI #
EX256-TQG100A
|
Avnet Americas | FPGA eX Family 8K Gates 512 Cells 250MHz 0.22um (CMOS) Technology 2.5V 100-Pin TQFP - Trays (Alt: EX256-TQG100A) RoHS: Compliant Min Qty: 10080 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$90.9600 / $102.6600 | Buy Now |
|
NAC | eX256-TQG100A LEAD FREE RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$87.6300 / $102.6600 | Buy Now |
|
Master Electronics | 56 Factory Stock |
|
$91.0800 / $294.0500 | Buy Now |
Part Details for EX256-TQG100A
EX256-TQG100A CAD Models
EX256-TQG100A Part Data Attributes:
|
EX256-TQG100A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EX256-TQG100A
Microchip Technology Inc
Field Programmable Gate Array, 12000 Gates, 250MHz, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 8000 TYPICAL GATES AVAILABLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 512 | |
Number of Equivalent Gates | 12000 | |
Number of Inputs | 81 | |
Number of Outputs | 81 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512 CLBS, 12000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |