Filter Your Search
1 - 3 of 3 results
|
EX256-TQG100A
Microchip Technology Inc
|
$110.5650 | Yes | Active | 2.5 V | 81 | 81 | 12000 | 512 | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 512 CLBS, 12000 GATES | 8000 TYPICAL GATES AVAILABLE | 2.7 V | 2.3 V | S-PQFP-G100 | e3 | 3 | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant | 8542.39.00.01 | Microchip | ||||||
|
EX256-TQG100A
Actel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 81 | 81 | 768 | 12000 | 1 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 12000 GATES | ALSO OPERATES WITH 3.3V SUPPLY | 250 MHz | 2.7 V | 2.3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | ACTEL CORP | 1.40 MM PITCH, ROHS COMPLIANT, TQFP-100 | compliant | |||||
|
EX256-TQG100A
Microsemi Corporation
|
Check for Price | Yes | Transferred | 12000 | 1 ns | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 12000 GATES | LG-MIN; WD-MIN; TERM PITCH-MIN | 250 MHz | S-PQFP-G100 | e3 | 3 | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | MICROSEMI CORP | LFQFP, | compliant | 8542.39.00.01 | Microsemi Corporation |