There are no models available for this part yet.
Overview of EX363-NIST by Extech by FLIR
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HDC3020DEFR | Texas Instruments | 0.5% RH digital humidity sensor, 0.19% long-term drift, 400 nA, 4-sec response time, NIST traceable 8-WSON -40 to 125 |
Price & Stock for EX363-NIST by Extech by FLIR
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AC5901
|
Newark | Hvac Cat Iv Trms Multimeter With Temp |Extech Instruments EX363-NIST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$311.9900 | Buy Now | |
DISTI #
EX363-NIST-ND
|
DigiKey | HVAC MULTIMETER TRUE RMS CAT IV Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$311.9900 | Buy Now | |
DISTI #
71117992
|
RS | HVAC MULTIMETER TRUE RMS CAT IV W/TEMP AND NIST | FLIR Commercial Systems Inc. - Extech Division EX363-NIST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$311.9900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$306.5300 / $330.2400 | Buy Now | ||
DISTI #
EX363-NIST
|
TME | Digital multimeter, LCD, (6000), VDC: 0.1mV÷1kV, VAC: 0.1mV÷1kV Min Qty: 1 | 0 |
|
$329.8300 | RFQ | |
DISTI #
43419.1
|
TestEquity LLC | Extech EX363-NIST Multimeter, 11 Function True RMS with NIST | 0 |
|
$311.9900 | Buy Now |