Part Details for EX4210R by AIM-Cambridge
Overview of EX4210R by AIM-Cambridge
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EX4210R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EX4210R
|
TME | Power supply: laboratory, single-channel, 0÷42VDC, 0÷10A, 230VAC Min Qty: 1 | 2 |
|
$713.9600 | Buy Now |