Part Details for EX503-NIST by Extech by FLIR
Overview of EX503-NIST by Extech by FLIR
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EX503-NIST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M0623
|
Newark | Multimeter With Nist, Ex503 |Extech Instruments EX503-NIST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.9900 | Buy Now |
DISTI #
EX503-NIST-ND
|
DigiKey | MULTIMETER WITH NIST, EX503 Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$181.9900 | Buy Now |
DISTI #
70555981
|
RS | MULTIMETER WITH NIST, EX503 | FLIR Commercial Systems Inc. - Extech Division EX503-NIST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$181.9900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$179.3500 / $192.6300 | Buy Now | |
DISTI #
EX503-NIST
|
TME | Digital multimeter, LCD, (4000), VDC: 0.1mV÷1kV, VAC: 0.1mV÷1kV Min Qty: 1 | 0 |
|
$241.5900 | RFQ |
DISTI #
43428.1
|
TestEquity LLC | Extech EX503-NIST MultiMeter, 10 Function Heavy Duty Industrial with NIST | 0 |
|
$181.9900 | Buy Now |