There are no models available for this part yet.
Overview of EX820-NISTL by Extech by FLIR
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EX820-NISTL by Extech by FLIR
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EX820-NISTL-ND
|
DigiKey | EX820 W/LIMITED NIST - NO IR FUN Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$276.9900 | Buy Now | |
DISTI #
70556002
|
RS | EX820 W/LIMITED NIST - NO IR FUNCTION | FLIR Commercial Systems Inc. - Extech Division EX820-NISTL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$276.9900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$272.1400 / $293.1900 | Buy Now | ||
DISTI #
EX820-NISTL
|
TME | Meter: multifunction, digital,pincers type, Øcable: 43mm, LCD Min Qty: 1 | 0 |
|
$353.6900 | RFQ | |
DISTI #
43445.1
|
TestEquity LLC | Extech EX820-NISTL Clamp Meter, 1000A True RMS AC with IR Thermometer, Limited NIST | 0 |
|
$276.9900 | Buy Now |