Part Details for EX820 by Extech by FLIR
Overview of EX820 by Extech by FLIR
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EX820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K9255
|
Newark | Multimeter, Digital, Clamp, Dmm Functions:Ac Current, Ac/Dc Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature, Current Measure Ac Max:1Ka, Voltage Measure Ac Max:600V, Voltage Measure Dc Max:600V Rohs Compliant: Yes |Extech Instruments EX820 (Alternate Part Number: 793950398203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
685-EX820
|
Mouser Electronics | Clamp Multimeters & Accessories Clamp DMM + IR Therm TRMS 1000 Amp AC RoHS: Compliant | 0 |
|
$197.9900 | Order Now |
DISTI #
70281908
|
RS | CLAMP DMM + IR THERM TRMS 1000 AMP AC | FLIR Commercial Systems Inc. - Extech Division EX820 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$197.9900 | RFQ |
|
Onlinecomponents.com | Clamp Meters With IR Thermometers 1000A RoHS: Compliant | 0 |
|
$187.1000 / $200.9600 | Buy Now |