-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y3220CT-ND
|
DigiKey | RES ARRAY 2 RES 22 OHM 0302 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17985 In Stock |
|
$0.0284 / $0.2900 | Buy Now |
DISTI #
EXB-14V220JX
|
Avnet Americas | Resistor, Array, 22 Ohm, ± 5%, 62 mW, 2 Resistors, Isolated, 0302 [0806 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-14V220JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 / $0.0313 | Buy Now |
DISTI #
667-EXB-14V220JX
|
Mouser Electronics | Resistor Networks & Arrays 22 OHM 5% RoHS: Compliant | 13746 |
|
$0.0270 / $0.2100 | Buy Now |
DISTI #
V72:2272_11362057
|
Arrow Electronics | Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL 4-Pin 0302(2 X 0201) Convex SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1138 Container: Cut Strips | Americas - 693 |
|
$0.0053 / $0.0336 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0277 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL 4-Pin 0302(2 X 0201) Convex SMD T/R RoHS: Compliant |
10000 In Stock |
|
$0.0285 / $0.0321 | Buy Now |
DISTI #
EXB-14V220JX
|
TTI | Resistor Networks & Arrays 22 OHM 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0267 / $0.0285 | Buy Now |
DISTI #
EXB-14V220JX
|
Avnet Americas | Resistor, Array, 22 Ohm, ± 5%, 62 mW, 2 Resistors, Isolated, 0302 [0806 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-14V220JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 / $0.0313 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.6300 / $0.9600 | Buy Now |
|
Master Electronics | Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL 4-Pin 0302(2 X 0201) Convex SMD T/R RoHS: Compliant |
10000 In Stock |
|
$0.0285 / $0.0321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy