Part Details for EXB-14V221JX by Panasonic Electronic Components
Overview of EXB-14V221JX by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-14V221JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W3982
|
Newark | Resistor Array Chip, 0302, 2 Elements Rohs Compliant: Yes |Panasonic EXB-14V221JX RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
Y3221CT-ND
|
DigiKey | RES ARRAY 2 RES 220 OHM 0302 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24598 In Stock |
|
$0.0284 / $0.2900 | Buy Now |
DISTI #
EXB-14V221JX
|
Avnet Americas | Res Thick Film Array 220 Ohm 5% ?200ppm/?C ISOL Molded 4-Pin 0302(2 X 0201) Convex SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-14V221JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 / $0.0313 | Buy Now |
DISTI #
667-EXB-14V221JX
|
Mouser Electronics | Resistor Networks & Arrays Resistor Array Chip 0302 2 Elements RoHS: Compliant | 7398 |
|
$0.0280 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0277 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 220 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0302(2 X 0201) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0286 / $0.0344 | Buy Now |
DISTI #
EXB-14V221JX
|
TTI | Resistor Networks & Arrays Resistor Array Chip 0302 2 Elements pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0276 / $0.0287 | Buy Now |
|
Master Electronics | Res Thick Film Array 220 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0302(2 X 0201) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0286 / $0.0344 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 0201x2 220 Ohms 5% 31mW 200PPM AECQ200 | 0 |
|
$0.0590 / $0.0720 | RFQ |
Part Details for EXB-14V221JX
EXB-14V221JX CAD Models
EXB-14V221JX Part Data Attributes
|
EXB-14V221JX
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-14V221JX
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |