There are no models available for this part yet.
Overview of EXB-14V334JX by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EXB-14V334JX by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y3334CT-ND
|
DigiKey | RES ARRAY 2 RES 330K OHM 0302 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.2800 | Buy Now | |
DISTI #
EXB-14V334JX
|
Avnet Americas | Res Thick Film Array 330K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0302(2 X 0201) Convex SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-14V334JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0277 / $0.0313 | Buy Now | |
DISTI #
667-EXB-14V334JX
|
Mouser Electronics | Resistor Networks & Arrays Resistor Array Chip 0302 2 Elements RoHS: Compliant | 0 |
|
$0.0270 / $0.2900 | Order Now | |
Onlinecomponents.com | Res Thick Film Array 330K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0302(2 X 0201) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0286 / $0.0344 | Buy Now | ||
Master Electronics | Res Thick Film Array 330K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0302(2 X 0201) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0286 / $0.0344 | Buy Now | ||
Ozdisan Elektronik | RES.ARRAY 0201x2 330K Ohms 5% 31mW 200PPM AECQ200 | 0 |
|
$0.0590 / $0.0720 | RFQ |