Part Details for EXB-18V331JX by Panasonic Electronic Components
Overview of EXB-18V331JX by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-18V331JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y6331CT-ND
|
DigiKey | RES ARRAY 4 RES 330 OHM 0502 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14591 In Stock |
|
$0.0399 / $0.3800 | Buy Now |
DISTI #
EXB-18V331JX
|
Avnet Americas | Resistor, Array, 330 Ohm, ± 5%, 100 mW, 4 Resistors, Isolated, 0502 [1406 Metric], Flat, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-18V331JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0449 | Buy Now |
DISTI #
667-EXB-18V331JX
|
Mouser Electronics | Resistor Networks & Arrays Resistor Array Chip 0502 4 Elements RoHS: Compliant | 10000 |
|
$0.0390 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0398 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 330 Ohm 5% 0.1W(1/10W) ±200ppm/°C ISOL 8-Pin 0502(4 X 0201) Flat SMD T/R RoHS: Compliant | 0 |
|
$0.0412 / $0.0470 | Buy Now |
DISTI #
EXB-18V331JX
|
TTI | Resistor Networks & Arrays Resistor Array Chip 0502 4 Elements pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0380 / $0.0430 | Buy Now |
DISTI #
EXB-18V331JX
|
Avnet Americas | Resistor, Array, 330 Ohm, ± 5%, 100 mW, 4 Resistors, Isolated, 0502 [1406 Metric], Flat, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-18V331JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0449 | Buy Now |
|
Master Electronics | Res Thick Film Array 330 Ohm 5% 0.1W(1/10W) ±200ppm/°C ISOL 8-Pin 0502(4 X 0201) Flat SMD T/R RoHS: Compliant | 0 |
|
$0.0412 / $0.0470 | Buy Now |
Part Details for EXB-18V331JX
EXB-18V331JX CAD Models
EXB-18V331JX Part Data Attributes:
|
EXB-18V331JX
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-18V331JX
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |