Part Details for EXB-24V1R8JX by Panasonic Electronic Components
Overview of EXB-24V1R8JX by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-24V1R8JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W4403
|
Newark | Resistor Array, Chip, 0404, 2 Elements Rohs Compliant: Yes |Panasonic EXB-24V1R8JX Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0190 | Buy Now |
DISTI #
Y51R8TR-ND
|
DigiKey | RES ARRAY 2 RES 1.8 OHM 0404 Min Qty: 20000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0123 | Buy Now |
DISTI #
EXB-24V1R8JX
|
Avnet Americas | Res Thick Film Array 1.8 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-24V1R8JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0100 / $0.0113 | Buy Now |
DISTI #
667-EXB-24V1R8JX
|
Mouser Electronics | Resistor Networks & Arrays Resistor Array Chip 0404 2 elements RoHS: Compliant | 0 |
|
$0.0110 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0100 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 1.8 Ohm 5% -200ppm/°C to 600ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0107 / $0.0133 | Buy Now |
|
Master Electronics | Res Thick Film Array 1.8 Ohm 5% -200ppm/°C to 600ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0107 / $0.0133 | Buy Now |