Part Details for EXB-24V470JX by Panasonic Electronic Components
Overview of EXB-24V470JX by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-24V470JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK2536
|
Newark | Resistor Array, Chip, 0404, 2 Elements Rohs Compliant: Yes |Panasonic EXB-24V470JX RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 | Buy Now |
DISTI #
52W4497
|
Newark | Resistor Array, Chip, 0404, 2 Elements Rohs Compliant: Yes |Panasonic EXB-24V470JX RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0190 | Buy Now |
DISTI #
79AH2418
|
Newark | Res Thkflm Ary 0404 47 Ohm 5% 200Ppm/ C Isol 4Pin Cnvx Smd Rohs Compliant: Yes |Panasonic EXB-24V470JX RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0200 | Buy Now |
DISTI #
Y5470CT-ND
|
DigiKey | RES ARRAY 2 RES 47 OHM 0404 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
52570 In Stock |
|
$0.0103 / $0.1200 | Buy Now |
DISTI #
EXB-24V470JX
|
Avnet Americas | Resistor, Array, 47 Ohm, ± 5%, 126 mW, 2 Resistors, Isolated, 0404 [1010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-24V470JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0113 | Buy Now |
DISTI #
667-EXB-24V470JX
|
Mouser Electronics | Resistor Networks & Arrays 47 OHM 5% RoHS: Compliant | 60242 |
|
$0.0100 / $0.1200 | Buy Now |
|
Future Electronics | Resistor Networks & Arrays 47 OHM 5% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0098 / $0.0108 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 47 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Automotive T/R RoHS: Compliant |
70000 In Stock |
|
$0.0097 / $0.0114 | Buy Now |
|
Quest Components | 8000 |
|
$0.0216 / $0.1080 | Buy Now | |
DISTI #
EXB-24V470JX
|
TTI | Resistor Networks & Arrays 47 OHM 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0108 / $0.0115 | Buy Now |
Part Details for EXB-24V470JX
EXB-24V470JX CAD Models
EXB-24V470JX Part Data Attributes
|
EXB-24V470JX
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-24V470JX
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |