-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W4396
|
Newark | Res N/W, Isolated, 0R, 0.063W, 0404, Resistor Case/Package:0404 [1010 Metric], Resistor Technology:Thick Film, Network Circuit Type:Isolated, No. Of Resistors:2Resistors, Current Rating:1A, Power Rating Per Resistor:63Mw Rohs Compliant: Yes |Panasonic EXB-24VR000X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0190 | Buy Now |
DISTI #
57AK2527
|
Newark | Resistor Array, Chip, 0404, 2 Elements Rohs Compliant: Yes |Panasonic EXB-24VR000X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0170 | Buy Now |
DISTI #
Y5000CT-ND
|
DigiKey | RES ARRAY 2 RES ZERO OHM 0404 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41069 In Stock |
|
$0.0097 / $0.1200 | Buy Now |
DISTI #
EXB-24VR000X
|
Avnet Americas | Zero Ohm Network Resistor, Jumper, 0404 [1010 Metric], Thick Film, Isolated, Convex, 2 Element - Tape and Reel (Alt: EXB-24VR000X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0113 | Buy Now |
DISTI #
667-EXB-24VR000X
|
Mouser Electronics | Resistor Networks & Arrays 0402 Zero ohm Jumper Convex Term AEC-Q20 RoHS: Compliant | 25906 |
|
$0.0100 / $0.1100 | Buy Now |
|
Future Electronics | RES ARRAY 2 RES ZERO OHM 0404 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0095 / $0.0105 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 0 Ohm ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Automotive T/R RoHS: Compliant |
40000 In Stock |
|
$0.0102 / $0.0125 | Buy Now |
DISTI #
62340372
|
Verical | Res Thick Film Array 0 Ohm ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Automotive AEC-Q200 T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2222 | Americas - 40000 |
|
$0.0137 / $0.0163 | Buy Now |
DISTI #
32708900
|
Verical | Res Thick Film Array 0 Ohm ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Automotive AEC-Q200 T/R Min Qty: 8288 Package Multiple: 1 Date Code: 1911 | Americas - 8288 |
|
$0.0109 | Buy Now |
DISTI #
EXB-24VR000X
|
TTI | Resistor Networks & Arrays 0402 Zero ohm Jumper Convex Term AEC-Q20 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0097 / $0.0129 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy