Part Details for EXB-28N220JX by Panasonic Electronic Components
Overview of EXB-28N220JX by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-28N220JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P16160CT-ND
|
DigiKey | RES ARRAY 4 RES 22 OHM 0804 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13000 In Stock |
|
$0.0098 / $0.1100 | Buy Now |
DISTI #
EXB-28N220JX
|
Avnet Americas | THICK FILM CHIP 4R ARRAY,CONVEX,0804, 22 OHM,5%,T/R, - Tape and Reel (Alt: EXB-28N220JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0107 | Buy Now |
DISTI #
667-EXB-28N220JX
|
Mouser Electronics | Resistor Networks & Arrays 0402 22ohm 4Res Convex Term AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0094 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0101 / $0.0126 | Buy Now |
DISTI #
EXB-28N220JX
|
TTI | Resistor Networks & Arrays 0402 22ohm 4Res Convex Term AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0098 / $0.0116 | Buy Now |
DISTI #
EXB-28N220JX
|
Avnet Americas | THICK FILM CHIP 4R ARRAY,CONVEX,0804, 22 OHM,5%,T/R, - Tape and Reel (Alt: EXB-28N220JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0107 | Buy Now |
DISTI #
EXB-28N220JX
|
Avnet Americas | THICK FILM CHIP 4R ARRAY,CONVEX,0804, 22 OHM,5%,T/R, - Tape and Reel (Alt: EXB-28N220JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0107 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0101 / $0.0126 | Buy Now |
Part Details for EXB-28N220JX
EXB-28N220JX CAD Models
EXB-28N220JX Part Data Attributes
|
EXB-28N220JX
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-28N220JX
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |